
S2BJ-M3/I | |
|---|---|
DigiKey Part Number | 112-S2BJ-M3/ITR-ND - Tape & Reel (TR) 112-S2BJ-M3/ICT-ND - Cut Tape (CT) 112-S2BJ-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2BJ-M3/I |
Description | RECTIFIER, STANDARD RECOVERY, 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,16234 € | 81,17 € |
| 1.000 | 0,14535 € | 145,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12263 € | 392,42 € |
| 6.400 | 0,11190 € | 716,16 € |
| 9.600 | 0,10643 € | 1.021,73 € |
| 16.000 | 0,10029 € | 1.604,64 € |
| 22.400 | 0,09665 € | 2.164,96 € |
| 32.000 | 0,09312 € | 2.979,84 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

