
S2BG-E3/I | |
|---|---|
DigiKey Part Number | 112-S2BG-E3/ITR-ND - Tape & Reel (TR) 112-S2BG-E3/ICT-ND - Cut Tape (CT) 112-S2BG-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2BG-E3/I |
Description | RECTIFIER, STANDARD RECOVERY, 2A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 16pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.3A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2BG-M3/I | Vishay General Semiconductor - Diodes Division | 3.200 | 112-S2BG-M3/ICT-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,19560 € | 19,56 € |
| 500 | 0,14716 € | 73,58 € |
| 1.000 | 0,13153 € | 131,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,11065 € | 354,08 € |
| 6.400 | 0,10079 € | 645,06 € |
| 9.600 | 0,09576 € | 919,30 € |
| 16.000 | 0,09011 € | 1.441,76 € |
| 22.400 | 0,08676 € | 1.943,42 € |
| 32.000 | 0,08351 € | 2.672,32 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

