Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S1PMHM3/85A | |
|---|---|
DigiKey Part Number | S1PMHM3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1PMHM3/85A |
Description | DIODE STANDARD 1000V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Series | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1PM-M3/84A | Vishay General Semiconductor - Diodes Division | 5.494 | S1PM-M3/84AGICT-ND | 0,42000 € | Parametric Equivalent |
| S1PM-M3/85A | Vishay General Semiconductor - Diodes Division | 3.400 | 112-S1PM-M3/85ACT-ND | 0,42000 € | Parametric Equivalent |
| S1PMHM3/84A | Vishay General Semiconductor - Diodes Division | 5.930 | 112-S1PMHM3/84ACT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08350 € | 835,00 € |
| Unit Price without VAT: | 0,08350 € |
|---|---|
| Unit Price with VAT: | 0,09937 € |


