Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S1PBHM3/84A | |
|---|---|
DigiKey Part Number | S1PBHM3/84A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1PBHM3/84A |
Description | DIODE STANDARD 100V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09783 € | 293,49 € |
| 6.000 | 0,08897 € | 533,82 € |
| 9.000 | 0,08445 € | 760,05 € |
| 15.000 | 0,07937 € | 1.190,55 € |
| 21.000 | 0,07636 € | 1.603,56 € |
| 30.000 | 0,07343 € | 2.202,90 € |
| 75.000 | 0,06778 € | 5.083,50 € |
| Unit Price without VAT: | 0,09783 € |
|---|---|
| Unit Price with VAT: | 0,11642 € |


