RS1PB-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10378 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,12844 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13107 €
Datasheet
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

RS1PB-M3/84A

DigiKey Part Number
RS1PB-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS1PB-M3/84A
Description
DIODE STANDARD 100V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
150 ns
Series
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1PB-M3/85AVishay General Semiconductor - Diodes Division0RS1PB-M3/85A-ND0,10378 €Parametric Equivalent
RS1PBHM3/84AVishay General Semiconductor - Diodes Division0RS1PBHM3/84A-ND0,00000 €Parametric Equivalent
RS1PBHM3/85AVishay General Semiconductor - Diodes Division0RS1PBHM3/85A-ND0,00000 €Parametric Equivalent
RS1PBHM3_A/HVishay General Semiconductor - Diodes Division0RS1PBHM3_A/H-ND0,12844 €Parametric Equivalent
RS1PBHM3_A/IVishay General Semiconductor - Diodes Division0RS1PBHM3_A/I-ND0,13107 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,11047 €662,82 €
Unit Price without VAT:0,11047 €
Unit Price with VAT:0,13146 €