Diode 100 V 500mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 500mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

RS07B-GS08

DigiKey Part Number
112-RS07B-GS08TR-ND - Tape & Reel (TR)
112-RS07B-GS08CT-ND - Cut Tape (CT)
112-RS07B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS07B-GS08
Description
DIODE STD 100V 500MA DO219AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 500mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
RS07B-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.773
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22300 €2,23 €
1000,17930 €17,93 €
5000,13484 €67,42 €
1.0000,11238 €112,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10219 €306,57 €
6.0000,09297 €557,82 €
9.0000,08827 €794,43 €
15.0000,08299 €1.244,85 €
21.0000,07987 €1.677,27 €
30.0000,07683 €2.304,90 €
75.0000,07444 €5.583,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €