
RMPG06D-E3/53 | |
|---|---|
DigiKey Part Number | 112-RMPG06D-E3/53CT-ND - Cut Tape (CT) RMPG06D-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06D-E3/53 |
Description | DIODE STANDARD 200V 1A MPG06 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26110 € | 26,11 € |
| 500 | 0,19894 € | 99,47 € |
| 1.000 | 0,17892 € | 178,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15344 € | 460,32 € |
| 6.000 | 0,11725 € | 703,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

