
RGL41J-E3/97 | |
|---|---|
DigiKey Part Number | RGL41J-E3/97GITR-ND - Tape & Reel (TR) RGL41J-E3/97GICT-ND - Cut Tape (CT) RGL41J-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41J-E3/97 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,20290 € | 20,29 € |
| 500 | 0,15322 € | 76,61 € |
| 1.000 | 0,13339 € | 133,39 € |
| 2.000 | 0,12368 € | 247,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08985 € | 449,25 € |
| 10.000 | 0,08400 € | 840,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


