
RGL41D-E3/96 | |
---|---|
DigiKey Part Number | RGL41D-E3/96GITR-ND - Tape & Reel (TR) RGL41D-E3/96GICT-ND - Cut Tape (CT) RGL41D-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGL41D-E3/96 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31600 € | 3,16 € |
100 | 0,20150 € | 20,15 € |
500 | 0,15218 € | 76,09 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,12812 € | 192,18 € |
3.000 | 0,11599 € | 347,97 € |
4.500 | 0,10980 € | 494,10 € |
7.500 | 0,10284 € | 771,30 € |
10.500 | 0,09872 € | 1.036,56 € |
15.000 | 0,09472 € | 1.420,80 € |
37.500 | 0,08593 € | 3.222,38 € |
75.000 | 0,08342 € | 6.256,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |