
RGF1B-E3/67A | |
|---|---|
DigiKey Part Number | RGF1B-E3/67AGITR-ND - Tape & Reel (TR) RGF1B-E3/67AGICT-ND - Cut Tape (CT) RGF1B-E3/67AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGF1B-E3/67A |
Description | DIODE STANDARD 100V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | RGF1B-E3/67A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 8.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,21524 € | 107,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,13085 € | 196,27 € |
| 3.000 | 0,12956 € | 388,68 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |




