
PLZ6V8A-G3/H | |
|---|---|
DigiKey Part Number | PLZ6V8A-G3/HGITR-ND - Tape & Reel (TR) PLZ6V8A-G3/HGICT-ND - Cut Tape (CT) PLZ6V8A-G3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ6V8A-G3/H |
Description | DIODE ZENER 6.46V 960MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.46 V 960 mW ±2.63% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.63% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,03540 € | 3,54 € |
| 500 | 0,03282 € | 16,41 € |
| 1.000 | 0,02850 € | 28,50 € |
| 2.000 | 0,02775 € | 55,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,02332 € | 104,94 € |
| 9.000 | 0,02329 € | 209,61 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |











