


PLZ16C-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ16C-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ16C-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ16C-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ16C-HG3_A/H |
Description | DIODE ZENER 16V 500MW DO219AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±3% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,06692 € | 33,46 € |
| 1.000 | 0,05915 € | 59,15 € |
| 2.000 | 0,05258 € | 105,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,04139 € | 186,26 € |
| 9.000 | 0,03726 € | 335,34 € |
| 13.500 | 0,03516 € | 474,66 € |
| 22.500 | 0,02850 € | 641,25 € |
| 31.500 | 0,02703 € | 851,44 € |
| 45.000 | 0,02518 € | 1.133,10 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

