
PB3006-E3/45 | |
|---|---|
DigiKey Part Number | PB3006-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | PB3006-E3/45 |
Description | BRIDGE RECT 1PHASE 600V 30A PB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ PB |
Datasheet | Datasheet |
EDA/CAD Models | PB3006-E3/45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 15 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | isoCINK+™ PB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 20 | 2,42650 € | 48,53 € |
| 100 | 1,92580 € | 192,58 € |
| 500 | 1,59062 € | 795,31 € |
| 1.000 | 1,48298 € | 1.482,98 € |
| 2.000 | 1,47229 € | 2.944,58 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |


