
P6SMB400AHM3_C/H | |
---|---|
DigiKey Part Number | 112-P6SMB400AHM3_C/HTR-ND - Tape & Reel (TR) 112-P6SMB400AHM3_C/HCT-ND - Cut Tape (CT) 112-P6SMB400AHM3_C/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400AHM3_C/H |
Description | TVS DIODE 342VWM 548VC DO214AA |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,29561 € | 221,71 € |
1.500 | 0,26913 € | 403,69 € |
2.250 | 0,25564 € | 575,19 € |
3.750 | 0,24047 € | 901,76 € |
5.250 | 0,23148 € | 1.215,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
10 | 0,61600 € | 6,16 € |
100 | 0,40430 € | 40,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,76000 € | 0,76 € |
10 | 0,51300 € | 5,13 € |
100 | 0,35370 € | 35,37 € |
Unit Price without VAT: | 0,76000 € |
---|---|
Unit Price with VAT: | 0,90440 € |