P6SMB300AHM3_D/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 4.937
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.632
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 24.238
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11.225
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4.800.000
Unit Price: 0,11049 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09099 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11674 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.800
Unit Price: 0,41000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB300AHM3_D/I

DigiKey Part Number
112-P6SMB300AHM3_D/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB300AHM3_D/I
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
414V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.45A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.4000,20846 €1.334,14 €
Unit Price without VAT:0,20846 €
Unit Price with VAT:0,24807 €