P6SMB300A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19836 €
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,27441 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 16.410
Unit Price: 0,65000 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 1.855
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 24.238
Unit Price: 0,16000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.225
Unit Price: 0,27000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.871
Unit Price: 0,39000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB300A-M3/5B

DigiKey Part Number
P6SMB300A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB300A-M3/5B
Description
TVS DIODE 256VWM 414VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
414V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Box (TB)
cms-part-status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
1.45A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.4000,21753 €1.392,19 €
Unit Price without VAT:0,21753 €
Unit Price with VAT:0,25886 €