DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB120A-E3/52

DigiKey Part Number
112-P6SMB120A-E3/52TR-ND - Tape & Reel (TR)
112-P6SMB120A-E3/52CT-ND - Cut Tape (CT)
112-P6SMB120A-E3/52DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB120A-E3/52
Description
TVS DIODE 102VWM 165VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
165V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11100 €1,11 €
1000,07810 €7,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,06197 €46,48 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €