P6SMB10CAHE3/52 is out of stock and backorders are currently unavailable.
cms-subs-available:

Direct


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
Unit Price: 0,47000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
Unit Price: 0,17812 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
Unit Price: 0,17681 €
Datasheet

Similar


Littelfuse Inc.
cms-in-stock: 0
Unit Price: 0,19656 €
Datasheet

Similar


Bourns Inc.
cms-in-stock: 17.955
Unit Price: 0,33000 €
Datasheet

Similar


Littelfuse Inc.
cms-in-stock: 4.846
Unit Price: 0,33000 €
Datasheet

Similar


MCC (Micro Commercial Components)
cms-in-stock: 3.090
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
cms-in-stock: 0
Unit Price: 0,15579 €
Datasheet

Similar


Comchip Technology
cms-in-stock: 0
Unit Price: 0,15579 €
Datasheet
DO-214AA, SMB
cms-photo-disclaimer

P6SMB10CAHE3/52

cms-digikey-product-number
P6SMB10CAHE3/52-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
P6SMB10CAHE3/52
cms-description
TVS DIODE 8.55VWM 14.5V DO214AA
cms-customer-reference
cms-detailed-description
14.5V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
41.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. cms-view-ph0-or-ph1