
P6KE18CA-E3/54 | |
---|---|
DigiKey Part Number | 112-P6KE18CA-E3/54CT-ND - Cut Tape (CT) 112-P6KE18CA-E3/54TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE18CA-E3/54 |
Description | TVS DIODE 15.3VWM 25.2V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 23.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 23.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,37600 € | 3,76 € |
100 | 0,25480 € | 25,48 € |
500 | 0,20158 € | 100,79 € |
1.000 | 0,18528 € | 185,28 € |
2.000 | 0,17156 € | 343,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14240 € | 569,60 € |
8.000 | 0,14068 € | 1.125,44 € |
12.000 | 0,13896 € | 1.667,52 € |
20.000 | 0,13757 € | 2.751,40 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,73780 € |