
P6KE160CA-E3/54 | |
---|---|
DigiKey Part Number | P6KE160CA-E3/54GITR-ND - Tape & Reel (TR) P6KE160CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE160CA-E3/54 |
Description | TVS DIODE 136VWM 219VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Tape & Reel (TR) Cut Tape (CT) | |
cms-part-status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
10 | 0,45500 € | 4,55 € |
100 | 0,29440 € | 29,44 € |
500 | 0,22538 € | 112,69 € |
1.000 | 0,20314 € | 203,14 € |
2.000 | 0,18443 € | 368,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,16867 € | 674,68 € |
8.000 | 0,15542 € | 1.243,36 € |
12.000 | 0,14867 € | 1.784,04 € |
20.000 | 0,14108 € | 2.821,60 € |
28.000 | 0,13757 € | 3.851,96 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,86870 € |