P4SMA6.8CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,41000 €
cms-datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,00000 €
cms-datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
cms-unit-price: 0,00000 €
cms-datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.108
cms-unit-price: 0,43000 €
cms-datasheet

Similar


Littelfuse Inc.
In Stock: 3.649
cms-unit-price: 0,34000 €
cms-datasheet

Similar


Diotec Semiconductor
In Stock: 5.534
cms-unit-price: 0,28000 €
cms-datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
cms-unit-price: 0,08462 €
cms-datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
cms-unit-price: 0,07296 €
cms-datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA6.8CA-M3/5A

DigiKey Part Number
P4SMA6.8CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA6.8CA-M3/5A
Description
TVS DIODE 5.8VWM 10.5V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
38.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
All prices are in EUR
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
15.0000,07458 €1.118,70 €
Unit Price without VAT:0,07458 €
Unit Price with VAT:0,08875 €