
P4SMA510AHM3_B/H | |
---|---|
DigiKey Part Number | 112-P4SMA510AHM3_B/HTR-ND - Tape & Reel (TR) 112-P4SMA510AHM3_B/HCT-ND - Cut Tape (CT) 112-P4SMA510AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA510AHM3_B/H |
Description | TVS DIODE 434VWM 698VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 430mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 434V | |
Voltage - Breakdown (Min) | 485V | |
Voltage - Clamping (Max) @ Ipp | 698V | |
Current - Peak Pulse (10/1000µs) | 430mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,46300 € | 4,63 € |
100 | 0,30010 € | 30,01 € |
500 | 0,22996 € | 114,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,19099 € | 343,78 € |
3.600 | 0,17454 € | 628,34 € |
5.400 | 0,15698 € | 847,69 € |
9.000 | 0,14497 € | 1.304,73 € |
12.600 | 0,14282 € | 1.799,53 € |
18.000 | 0,14111 € | 2.539,98 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |