
P4SMA220CAHE3_A/I | |
---|---|
cms-digikey-product-number | P4SMA220CAHE3_A/I-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | P4SMA220CAHE3_A/I |
cms-description | TVS DIODE 185VWM 328VC DO214AC |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 328V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
7.500 | 0,12890 € | 966,75 € |
15.000 | 0,11918 € | 1.787,70 € |
22.500 | 0,11423 € | 2.570,18 € |
37.500 | 0,10926 € | 4.097,25 € |
Unit Price without VAT: | 0,12890 € |
---|---|
Unit Price with VAT: | 0,15339 € |