DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA220CAHE3_A/H

DigiKey Part Number
112-P4SMA220CAHE3_A/HTR-ND - Tape & Reel (TR)
112-P4SMA220CAHE3_A/HCT-ND - Cut Tape (CT)
112-P4SMA220CAHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA220CAHE3_A/H
Description
TVS DIODE 185VWM 328VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
328V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,38400 €3,84 €
1000,24710 €24,71 €
5000,18830 €94,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,15888 €285,98 €
3.6000,14585 €525,06 €
5.4000,10926 €590,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €