
P4SMA220CAHE3_A/H | |
---|---|
DigiKey Part Number | 112-P4SMA220CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA220CAHE3_A/HCT-ND - Cut Tape (CT) 112-P4SMA220CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA220CAHE3_A/H |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
10 | 0,38400 € | 3,84 € |
100 | 0,24710 € | 24,71 € |
500 | 0,18830 € | 94,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,15888 € | 285,98 € |
3.600 | 0,14585 € | 525,06 € |
5.400 | 0,10926 € | 590,00 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,74970 € |