
P4SMA170CA-E3/5A | |
---|---|
DigiKey Part Number | P4SMA170CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA170CA-E3/5A |
Description | TVS DIODE 145VWM 234VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,08039 € | 602,93 € |
15.000 | 0,07372 € | 1.105,80 € |
22.500 | 0,07033 € | 1.582,43 € |
37.500 | 0,06651 € | 2.494,12 € |
52.500 | 0,06424 € | 3.372,60 € |
75.000 | 0,06205 € | 4.653,75 € |
Unit Price without VAT: | 0,08039 € |
---|---|
Unit Price with VAT: | 0,09566 € |