
MSX1PJ-M3/89A | |
|---|---|
DigiKey Part Number | MSX1PJ-M3/89AGITR-ND - Tape & Reel (TR) MSX1PJ-M3/89AGICT-ND - Cut Tape (CT) MSX1PJ-M3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSX1PJ-M3/89A |
Description | DIODE STANDARD 600V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
EDA/CAD Models | MSX1PJ-M3/89A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 960 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,12450 € | 12,45 € |
| 500 | 0,08154 € | 40,77 € |
| 1.000 | 0,06356 € | 63,56 € |
| 2.000 | 0,05756 € | 115,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,03140 € | 141,30 € |
| 9.000 | 0,03131 € | 281,79 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


