


MSS2P2HM3_A/H | |
|---|---|
DigiKey Part Number | MSS2P2HM3_A/HGITR-ND - Tape & Reel (TR) MSS2P2HM3_A/HGICT-ND - Cut Tape (CT) MSS2P2HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSS2P2HM3_A/H |
Description | DIODE SCHOTTKY 20V 2A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Mfr | Capacitance @ Vr, F 65pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-219AD (MicroSMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 100 | 0,13510 € | 13,51 € |
| 500 | 0,10046 € | 50,23 € |
| 1.000 | 0,08925 € | 89,25 € |
| 2.000 | 0,07979 € | 159,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,07060 € | 317,70 € |
| 9.000 | 0,06409 € | 576,81 € |
| 13.500 | 0,06076 € | 820,26 € |
| 22.500 | 0,05703 € | 1.283,17 € |
| 31.500 | 0,05482 € | 1.726,83 € |
| 45.000 | 0,05267 € | 2.370,15 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

