
MMBD914-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMBD914-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMBD914-HE3_A-08CT-ND - Cut Tape (CT) 112-MMBD914-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-HE3_A-08 |
Description | DIODE STANDARD 100V 250MA SOT233 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08480 € | 8,48 € |
| 500 | 0,06230 € | 31,15 € |
| 1.000 | 0,05498 € | 54,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02791 € | 83,73 € |
| 6.000 | 0,02721 € | 163,26 € |
| 9.000 | 0,02591 € | 233,19 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

