MMBD914-HE3-18 is Obsolete and no longer manufactured.
cms-subs-available:

MFR Recommended


Vishay General Semiconductor - Diodes Division
cms-in-stock: 9.875
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
cms-in-stock: 14.690
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
cms-in-stock: 0
Unit Price: 0,02443 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
cms-in-stock: 9.970
Unit Price: 0,11000 €
Datasheet

Similar


Panjit International Inc.
cms-in-stock: 819
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
cms-in-stock: 735.314
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
cms-in-stock: 36.482
Unit Price: 0,12000 €
Datasheet
SOT-23
cms-photo-disclaimer

MMBD914-HE3-18

cms-digikey-product-number
MMBD914-HE3-18GITR-ND - Tape & Reel (TR)
MMBD914-HE3-18GICT-ND - Cut Tape (CT)
MMBD914-HE3-18GIDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
MMBD914-HE3-18
cms-description
DIODE STANDARD 100V 200MA SOT233
cms-customer-reference
cms-detailed-description
Diode 100 V 200mA Surface Mount SOT-23-3
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured. cms-view-ph0-or-ph1