
MMBD7000-G3-08 | |
---|---|
DigiKey Part Number | 112-MMBD7000-G3-08TR-ND - Tape & Reel (TR) 112-MMBD7000-G3-08CT-ND - Cut Tape (CT) 112-MMBD7000-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-G3-08 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,13900 € | 1,39 € |
100 | 0,07530 € | 7,53 € |
500 | 0,05516 € | 27,58 € |
1.000 | 0,04861 € | 48,61 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04027 € | 120,81 € |
6.000 | 0,03606 € | 216,36 € |
9.000 | 0,03391 € | 305,19 € |
15.000 | 0,03077 € | 461,55 € |
21.000 | 0,03005 € | 631,05 € |
30.000 | 0,02866 € | 859,80 € |
75.000 | 0,02805 € | 2.103,75 € |
150.000 | 0,02212 € | 3.318,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |