
MMBD7000-E3-18 | |
|---|---|
DigiKey Part Number | 112-MMBD7000-E3-18TR-ND - Tape & Reel (TR) 112-MMBD7000-E3-18CT-ND - Cut Tape (CT) 112-MMBD7000-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD7000-E3-18 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,04626 € | 23,13 € |
| 1.000 | 0,03414 € | 34,14 € |
| 2.000 | 0,03188 € | 63,76 € |
| 5.000 | 0,02960 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02094 € | 209,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



