
MCL4151-TR3 | |
|---|---|
DigiKey Part Number | MCL4151-TR3GITR-ND - Tape & Reel (TR) MCL4151-TR3GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCL4151-TR3 |
Description | DIODE STD 75V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07174 € | 35,87 € |
| 1.000 | 0,06340 € | 63,40 € |
| 2.000 | 0,05637 € | 112,74 € |
| 5.000 | 0,04874 € | 243,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04402 € | 440,20 € |
| 20.000 | 0,04004 € | 800,80 € |
| 30.000 | 0,03802 € | 1.140,60 € |
| 50.000 | 0,03574 € | 1.787,00 € |
| 70.000 | 0,03439 € | 2.407,30 € |
| 100.000 | 0,03308 € | 3.308,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

