Diode 75 V 200mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL4151-TR

DigiKey Part Number
112-MCL4151-TR-ND - Tape & Reel (TR)
112-MCL4151-CT-ND - Cut Tape (CT)
112-MCL4151-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL4151-TR
Description
DIODE STD 75V 200MA MICROMELF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
MicroMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.858
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15700 €1,57 €
1000,09770 €9,77 €
5000,07190 €35,95 €
1.0000,06354 €63,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05446 €136,15 €
5.0000,04884 €244,20 €
7.5000,04597 €344,77 €
12.5000,04274 €534,25 €
17.5000,04083 €714,52 €
25.0000,03897 €974,25 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €