
MCL103C-TR3 | |
|---|---|
DigiKey Part Number | MCL103C-TR3GITR-ND - Tape & Reel (TR) MCL103C-TR3GICT-ND - Cut Tape (CT) MCL103C-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL103C-TR3 |
Description | DIODE SCHOTT 20V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,14140 € | 14,14 € |
| 500 | 0,10526 € | 52,63 € |
| 1.000 | 0,09356 € | 93,56 € |
| 2.000 | 0,08370 € | 167,40 € |
| 5.000 | 0,07300 € | 365,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06638 € | 663,80 € |
| 20.000 | 0,06081 € | 1.216,20 € |
| 30.000 | 0,05797 € | 1.739,10 € |
| 50.000 | 0,05478 € | 2.739,00 € |
| 70.000 | 0,05289 € | 3.702,30 € |
| 100.000 | 0,05106 € | 5.106,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

