Upgrade
Similar
Similar
Similar

MBRB2045CT | |
|---|---|
DigiKey Part Number | MBRB2045CT-ND |
Manufacturer | |
Manufacturer Product Number | MBRB2045CT |
Description | DIODE ARR SCHOTT 45V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
EDA/CAD Models | MBRB2045CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2045CG-TR | STMicroelectronics | 1.324 | 497-15670-1-ND | 1,42000 € | Upgrade |
| DSSK28-0045BS-TRL | IXYS | 0 | DSSK28-0045BS-TRL-ND | 2,05031 € | Similar |
| SK2045CD2-3G | Diotec Semiconductor | 692 | 4878-SK2045CD2-3G-ND | 1,34000 € | Similar |
| STPS2545CGY-TR | STMicroelectronics | 0 | STPS2545CGY-TR-ND | 0,53022 € | Similar |





