Similar
Similar

MBR2035CT | |
|---|---|
DigiKey Part Number | MBR2035CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR2035CT |
Description | DIODE ARR SCHOTT 35V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2035CT | onsemi | 48 | MBR2035CTFS-ND | 2,47000 € | Similar |
| MBR2035CT | SMC Diode Solutions | 0 | MBR2035CTSMC-ND | 0,31072 € | Similar |
| MBR2535CTLG | onsemi | 35 | MBR2535CTLGOS-ND | 2,67000 € | Similar |
| STPS2045CT | STMicroelectronics | 1.253 | 497-7550-5-ND | 1,16000 € | Similar |





