
LS4448GS18 | |
|---|---|
DigiKey Part Number | LS4448GS18GITR-ND - Tape & Reel (TR) LS4448GS18GICT-ND - Cut Tape (CT) LS4448GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4448GS18 |
Description | DIODE STANDARD 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08900 € | 8,90 € |
| 500 | 0,06534 € | 32,67 € |
| 1.000 | 0,05766 € | 57,66 € |
| 2.000 | 0,05119 € | 102,38 € |
| 5.000 | 0,04415 € | 220,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03980 € | 398,00 € |
| 20.000 | 0,03613 € | 722,60 € |
| 30.000 | 0,03426 € | 1.027,80 € |
| 50.000 | 0,03216 € | 1.608,00 € |
| 70.000 | 0,03091 € | 2.163,70 € |
| 100.000 | 0,02970 € | 2.970,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

