
LS4448GS08 | |
|---|---|
DigiKey Part Number | LS4448GS08GITR-ND - Tape & Reel (TR) LS4448GS08GICT-ND - Cut Tape (CT) LS4448GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4448GS08 |
Description | DIODE STANDARD 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4448GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 $ | 0,27 $ |
| 10 | 0,16600 $ | 1,66 $ |
| 100 | 0,10340 $ | 10,34 $ |
| 500 | 0,07592 $ | 37,96 $ |
| 1.000 | 0,06700 $ | 67,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05731 $ | 143,28 $ |
| 5.000 | 0,05130 $ | 256,50 $ |
| 7.500 | 0,04824 $ | 361,80 $ |
| 12.500 | 0,04479 $ | 559,88 $ |
| 17.500 | 0,04274 $ | 747,95 $ |
| 25.000 | 0,04076 $ | 1.019,00 $ |
| Unit Price without VAT: | 0,27000 $ |
|---|---|
| Unit Price with VAT: | 0,32130 $ |



