LS4151-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16.530
Unit Price: 0,23000 €
Datasheet
Diode 50 V 300mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4151-GS18

DigiKey Part Number
LS4151-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LS4151-GS18
Description
DIODE STANDARD 50V 300MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 50 V 300mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
50 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03621 €362,10 €
20.0000,03286 €657,20 €
30.0000,03115 €934,50 €
50.0000,02924 €1.462,00 €
70.0000,02810 €1.967,00 €
100.0000,02700 €2.700,00 €
250.0000,02457 €6.142,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03621 €
Unit Price with VAT:0,04309 €