Diode 50 V 600mA Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS4150GS08

DigiKey Part Number
LS4150GS08GITR-ND - Tape & Reel (TR)
LS4150GS08GICT-ND - Cut Tape (CT)
LS4150GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS4150GS08
Description
DIODE STANDARD 50V 600MA SOD80
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 50 V 600mA Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
LS4150GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
600mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
1000,10240 €10,24 €
5000,07550 €37,75 €
1.0000,06677 €66,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,05728 €143,20 €
5.0000,05141 €257,05 €
7.5000,04841 €363,07 €
12.5000,04504 €563,00 €
17.5000,04304 €753,20 €
25.0000,04110 €1.027,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €