
LS4148-GS08 | |
|---|---|
DigiKey Part Number | LS4148-GS08TR-ND - Tape & Reel (TR) LS4148-GS08CT-ND - Cut Tape (CT) LS4148-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS4148-GS08 |
Description | DIODE STANDARD 75V 150MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS4148-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07970 € | 7,97 € |
| 500 | 0,05838 € | 29,19 € |
| 1.000 | 0,05144 € | 51,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04391 € | 109,77 € |
| 5.000 | 0,03924 € | 196,20 € |
| 7.500 | 0,03685 € | 276,38 € |
| 12.500 | 0,03417 € | 427,12 € |
| 17.500 | 0,03258 € | 570,15 € |
| 25.000 | 0,03104 € | 776,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |











