
LS103A-GS18 | |
|---|---|
DigiKey Part Number | LS103A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS103A-GS18 |
Description | DIODE SCHOT 40V SOD80 QUADROMELF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05689 € | 568,90 € |
| 20.000 | 0,05205 € | 1.041,00 € |
| 30.000 | 0,04959 € | 1.487,70 € |
| 50.000 | 0,04682 € | 2.341,00 € |
| 70.000 | 0,04519 € | 3.163,30 € |
| 100.000 | 0,04359 € | 4.359,00 € |
| Unit Price without VAT: | 0,05689 € |
|---|---|
| Unit Price with VAT: | 0,06770 € |

