
LL4448-GS18 | |
|---|---|
DigiKey Part Number | LL4448-GS18GITR-ND - Tape & Reel (TR) LL4448-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL4448-GS18 |
Description | DIODE STANDARD 75V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4448-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06300 € | 31,50 € |
| 1.000 | 0,05557 € | 55,57 € |
| 2.000 | 0,04930 € | 98,60 € |
| 5.000 | 0,04249 € | 212,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03827 € | 382,70 € |
| 20.000 | 0,03472 € | 694,40 € |
| 30.000 | 0,03291 € | 987,30 € |
| 50.000 | 0,03087 € | 1.543,50 € |
| 70.000 | 0,02967 € | 2.076,90 € |
| 100.000 | 0,02850 € | 2.850,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


