
LL4148-M-08 | |
|---|---|
DigiKey Part Number | 112-LL4148-M-08TR-ND - Tape & Reel (TR) 112-LL4148-M-08CT-ND - Cut Tape (CT) 112-LL4148-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148-M-08 |
Description | DIODE STANDARD 100V 300MA SOD80 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08430 € | 8,43 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05450 € | 54,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04657 € | 116,42 € |
| 5.000 | 0,04166 € | 208,30 € |
| 7.500 | 0,03915 € | 293,62 € |
| 12.500 | 0,03633 € | 454,12 € |
| 17.500 | 0,03466 € | 606,55 € |
| 25.000 | 0,03303 € | 825,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |




