
LL103C-GS18 | |
|---|---|
DigiKey Part Number | LL103C-GS18GITR-ND - Tape & Reel (TR) LL103C-GS18GICT-ND - Cut Tape (CT) LL103C-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103C-GS18 |
Description | DIODE SCHOTTKY 20V 200MA SOD80 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12730 € | 12,73 € |
| 500 | 0,09450 € | 47,25 € |
| 1.000 | 0,08388 € | 83,88 € |
| 2.000 | 0,07491 € | 149,82 € |
| 5.000 | 0,06519 € | 325,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05880 € | 588,00 € |
| 20.000 | 0,05376 € | 1.075,20 € |
| 30.000 | 0,05119 € | 1.535,70 € |
| 50.000 | 0,04831 € | 2.415,50 € |
| 70.000 | 0,04660 € | 3.262,00 € |
| 100.000 | 0,04494 € | 4.494,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

