Diode 20 V 200mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL103C-GS08

DigiKey Part Number
LL103C-GS08TR-ND - Tape & Reel (TR)
LL103C-GS08CT-ND - Cut Tape (CT)
LL103C-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL103C-GS08
Description
DIODE SCHOTTKY 20V 200MA SOD80
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 20 V 200mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
EDA/CAD Models
LL103C-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20300 €2,03 €
1000,12750 €12,75 €
5000,09454 €47,27 €
1.0000,08390 €83,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,07234 €180,85 €
5.0000,06518 €325,90 €
7.5000,06153 €461,48 €
12.5000,05742 €717,75 €
17.5000,05499 €962,32 €
25.0000,05262 €1.315,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €