
LL103B-GS08 | |
|---|---|
DigiKey Part Number | LL103B-GS08GITR-ND - Tape & Reel (TR) LL103B-GS08GICT-ND - Cut Tape (CT) LL103B-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL103B-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | LL103B-GS08 Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-80 MiniMELF |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL103B | Diotec Semiconductor | 1.481 | 4878-LL103BCT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12630 € | 12,63 € |
| 500 | 0,09370 € | 46,85 € |
| 1.000 | 0,08316 € | 83,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07144 € | 178,60 € |
| 5.000 | 0,06437 € | 321,85 € |
| 7.500 | 0,06076 € | 455,70 € |
| 12.500 | 0,05671 € | 708,88 € |
| 17.500 | 0,05430 € | 950,25 € |
| 25.000 | 0,05197 € | 1.299,25 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


