New Product
KBU8J-E4/51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU8J-M3/P

DigiKey Part Number
112-KBU8J-M3/P-ND
Manufacturer
Manufacturer Product Number
KBU8J-M3/P
Description
BRIDGE RECT 1PHASE 600V 8A KBU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 8 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.347
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,92000 €2,92 €
201,69400 €33,88 €
1001,32530 €132,53 €
5001,07786 €538,93 €
1.0000,99839 €998,39 €
2.0000,93172 €1.863,44 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €