IRD3901R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 42,35430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 42,35430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 42,35430 €
Datasheet
Diode 200 V 20A Chassis, Stud Mount DO-203AB (DO-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRD3901R

DigiKey Part Number
IRD3901R-ND
Manufacturer
Manufacturer Product Number
IRD3901R
Description
DIODE STANDARD 200V 20A DO203AB
Customer Reference
Detailed Description
Diode 200 V 20A Chassis, Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 62.8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
350 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes